Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm

RS Stock No.: 161-7535Brand: MolexManufacturers Part No.: 245135-0805
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

245135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

300 V ac

Current Rating

6 A

Operating Temperature Range

-20 → +85 °C

Contact Plating

Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

16.352 OMR

16.352 OMR Each (ex VAT)

17.170 OMR

17.170 OMR Each (inc. VAT)

Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm

16.352 OMR

16.352 OMR Each (ex VAT)

17.170 OMR

17.170 OMR Each (inc. VAT)

Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

245135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

300 V ac

Current Rating

6 A

Operating Temperature Range

-20 → +85 °C

Contact Plating

Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more