Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 670-3089Brand: MolexManufacturers Part No.: 26-61-4040
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

41791

Current Rating

7.0A

Voltage Rating

250.0 V

Product details

Vertical headers, 41791 Series

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.435 OMR

0.644 OMR Each (In a Pack of 10) (ex VAT)

6.757 OMR

0.676 OMR Each (In a Pack of 10) (inc. VAT)

Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Select packaging type

6.435 OMR

0.644 OMR Each (In a Pack of 10) (ex VAT)

6.757 OMR

0.676 OMR Each (In a Pack of 10) (inc. VAT)

Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 1900.644 OMR6.435 OMR
200 - 7400.556 OMR5.555 OMR
750 - 29900.468 OMR4.675 OMR
3000 - 59900.385 OMR3.850 OMR
6000+0.368 OMR3.685 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

41791

Current Rating

7.0A

Voltage Rating

250.0 V

Product details

Vertical headers, 41791 Series

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more