Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Mounting Type
Panel Mount
Series
MINI-FIT
For Use With
5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals
Length
15mm
Width
23.9mm
Housing Material
Nylon
1,056.000 OMR
0.264 OMR Each (In a Bag of 4000) (ex VAT)
1,108.800 OMR
0.277 OMR Each (In a Bag of 4000) (inc. VAT)
4000
1,056.000 OMR
0.264 OMR Each (In a Bag of 4000) (ex VAT)
1,108.800 OMR
0.277 OMR Each (In a Bag of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
4000 - 4000 | 0.264 OMR | 1,056.000 OMR |
8000+ | 0.253 OMR | 1,012.000 OMR |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Mounting Type
Panel Mount
Series
MINI-FIT
For Use With
5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals
Length
15mm
Width
23.9mm
Housing Material
Nylon