Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 47950-2011 T-Bar WiFi Antenna, WiFi

RS Stock No.: 218-2173Brand: MolexManufacturers Part No.: 47950-2011
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Gain

4.4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

200mm

Country of Origin

China

Stock information temporarily unavailable.

12.155 OMR

1.216 OMR Each (In a Tray of 10) (ex VAT)

12.763 OMR

1.277 OMR Each (In a Tray of 10) (inc. VAT)

Molex 47950-2011 T-Bar WiFi Antenna, WiFi

12.155 OMR

1.216 OMR Each (In a Tray of 10) (ex VAT)

12.763 OMR

1.277 OMR Each (In a Tray of 10) (inc. VAT)

Molex 47950-2011 T-Bar WiFi Antenna, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Gain

4.4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

200mm

Country of Origin

China