Molex PicoBlade Series Female Crimp Terminal, 32AWG Min, 28AWG Max

RS Stock No.: 170-7162Brand: MolexManufacturers Part No.: 50058-8100
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

PicoBlade Connector Housing

Series

PICOBLADE

Minimum Wire Size mm²

0.03mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.08mm²

Contact Plating

Tin

Minimum Wire Size AWG

32AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

28AWG

Series Number

50058

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

82.500 OMR

0.082 OMR Each (In a Bag of 1000) (ex VAT)

86.625 OMR

0.086 OMR Each (In a Bag of 1000) (inc. VAT)

Molex PicoBlade Series Female Crimp Terminal, 32AWG Min, 28AWG Max

82.500 OMR

0.082 OMR Each (In a Bag of 1000) (ex VAT)

86.625 OMR

0.086 OMR Each (In a Bag of 1000) (inc. VAT)

Molex PicoBlade Series Female Crimp Terminal, 32AWG Min, 28AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

PicoBlade Connector Housing

Series

PICOBLADE

Minimum Wire Size mm²

0.03mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.08mm²

Contact Plating

Tin

Minimum Wire Size AWG

32AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

28AWG

Series Number

50058

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more