Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
DuraClik
For Use With
502352 DuraClikWire-to-Board Right-Angle Header, 560020 DuraClikWire-to-Board Vertical Header
Length
11.8mm
Width
7.55mm
Housing Material
Polyester
Product details
Molex 2.0mm DuraClik TPA Wire to Board Receptacle Housings - 505151 Series
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click' and a high insertion force inertia lock that enables a secure connection. In addition to these features the DuraClik™ TPA receptacle housings are designed to be fitted with a Terminal Position Assurance (TPA) terminal retainer that provides up to 20N terminal retention force for TPA terminals (see Molex 505153 and 505487 Series) and ensures the terminal is positioned securely. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For TPA terminal retainers see Molex 505152 Series TPA - stock numbers 910-6927 and 910-6924 typically
For TPA terminals see Molex part numbers 505153-8000 and 505487-8000
For mating DuraClik header connectors see Molex series 560020 and 502352
2.0mm Wire to Board - Molex DuraClik™ Series
0.880 OMR
0.088 OMR Each (In a Pack of 10) (ex VAT)
0.924 OMR
0.092 OMR Each (In a Pack of 10) (inc. VAT)
10
0.880 OMR
0.088 OMR Each (In a Pack of 10) (ex VAT)
0.924 OMR
0.092 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | 0.088 OMR | 0.880 OMR |
50 - 490 | 0.077 OMR | 0.770 OMR |
500 - 990 | 0.055 OMR | 0.550 OMR |
1000 - 2490 | 0.055 OMR | 0.550 OMR |
2500+ | 0.050 OMR | 0.495 OMR |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
DuraClik
For Use With
502352 DuraClikWire-to-Board Right-Angle Header, 560020 DuraClikWire-to-Board Vertical Header
Length
11.8mm
Width
7.55mm
Housing Material
Polyester
Product details
Molex 2.0mm DuraClik TPA Wire to Board Receptacle Housings - 505151 Series
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click' and a high insertion force inertia lock that enables a secure connection. In addition to these features the DuraClik™ TPA receptacle housings are designed to be fitted with a Terminal Position Assurance (TPA) terminal retainer that provides up to 20N terminal retention force for TPA terminals (see Molex 505153 and 505487 Series) and ensures the terminal is positioned securely. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For TPA terminal retainers see Molex 505152 Series TPA - stock numbers 910-6927 and 910-6924 typically
For TPA terminals see Molex part numbers 505153-8000 and 505487-8000
For mating DuraClik header connectors see Molex series 560020 and 502352