Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
4mm
Gender
Female
Mounting Type
Cable Mount
Series
OBD-II
For Use With
50420, 51118
Body Orientation
Straight
Length
69.5mm
Width
24.61mm
Housing Material
PET
Country of Origin
Korea, Republic Of
Product details
Receptacle Housing – 51116 Series
The 51116 Series receptacle housings are designed to be used power wire to wire applications.
Use With:
50420 Series Terminals
51118 Series Retainers
Molex OBD-II Series
481.250 OMR
0.962 OMR Each (In a Pack of 500) (ex VAT)
505.312 OMR
1.010 OMR Each (In a Pack of 500) (inc. VAT)
500
481.250 OMR
0.962 OMR Each (In a Pack of 500) (ex VAT)
505.312 OMR
1.010 OMR Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
4mm
Gender
Female
Mounting Type
Cable Mount
Series
OBD-II
For Use With
50420, 51118
Body Orientation
Straight
Length
69.5mm
Width
24.61mm
Housing Material
PET
Country of Origin
Korea, Republic Of
Product details
Receptacle Housing – 51116 Series
The 51116 Series receptacle housings are designed to be used power wire to wire applications.
Use With:
50420 Series Terminals
51118 Series Retainers