Technical Document
Specifications
Brand
MolexSeries
MILLI-GRID
Pitch
2.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
87760
Current Rating
2.0A
Voltage Rating
125.0 V
Product details
Molex 2.00 mm Milli-Grid Unshrouded PCB Headers - 87758 and 87760 Series
87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are available as vertical or right angle mounting and with a choice of contact platings.
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Vertical versions can be cut to size
• Vertical and right angle mounting options
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
2.695 OMR
1.348 OMR Each (In a Pack of 2) (ex VAT)
2.830 OMR
1.415 OMR Each (In a Pack of 2) (inc. VAT)
2
2.695 OMR
1.348 OMR Each (In a Pack of 2) (ex VAT)
2.830 OMR
1.415 OMR Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | 1.348 OMR | 2.695 OMR |
50 - 148 | 1.150 OMR | 2.299 OMR |
150 - 248 | 0.957 OMR | 1.914 OMR |
250 - 498 | 0.946 OMR | 1.892 OMR |
500+ | 0.930 OMR | 1.859 OMR |
Technical Document
Specifications
Brand
MolexSeries
MILLI-GRID
Pitch
2.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
87760
Current Rating
2.0A
Voltage Rating
125.0 V
Product details
Molex 2.00 mm Milli-Grid Unshrouded PCB Headers - 87758 and 87760 Series
87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are available as vertical or right angle mounting and with a choice of contact platings.
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Vertical versions can be cut to size
• Vertical and right angle mounting options
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals