TE Connectivity 0.6mm Pitch 244 Way, Right Angle SMT Mount DIMM Socket ,30 V ,1A

RS Stock No.: 476-415Brand: MolexManufacturers Part No.: 87918-0001
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Brand

Molex

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Gold

Contact Plating

Tin

Number Of Contacts

244

Pitch

0.6mm

Mounting Type

Surface Mount

Current Rating

1A

Voltage Rating

30 V

Country of Origin

Singapore

819.252 OMR

819.252 OMR 1 Tray of 10 (ex VAT)

860.215 OMR

860.215 OMR 1 Tray of 10 (inc. VAT)

TE Connectivity 0.6mm Pitch 244 Way, Right Angle SMT Mount DIMM Socket ,30 V ,1A

819.252 OMR

819.252 OMR 1 Tray of 10 (ex VAT)

860.215 OMR

860.215 OMR 1 Tray of 10 (inc. VAT)

TE Connectivity 0.6mm Pitch 244 Way, Right Angle SMT Mount DIMM Socket ,30 V ,1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Gold

Contact Plating

Tin

Number Of Contacts

244

Pitch

0.6mm

Mounting Type

Surface Mount

Current Rating

1A

Voltage Rating

30 V

Country of Origin

Singapore