Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max

RS Stock No.: 170-7070Brand: MolexManufacturers Part No.: 90119-2121
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

C-Grid III Connector Housing

Series

C-GRID III

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Series Number

90119

Product details

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

302.500 OMR

0.060 OMR Each (In a Bag of 5000) (ex VAT)

317.625 OMR

0.063 OMR Each (In a Bag of 5000) (inc. VAT)

Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max

302.500 OMR

0.060 OMR Each (In a Bag of 5000) (ex VAT)

317.625 OMR

0.063 OMR Each (In a Bag of 5000) (inc. VAT)

Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

C-Grid III Connector Housing

Series

C-GRID III

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Series Number

90119

Product details

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more