Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Number Of Rows
1
Gender
Male
Pitch
1.27mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
Ireland
Product details
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
1.678 OMR
0.336 OMR Each (In a Pack of 5) (ex VAT)
1.762 OMR
0.353 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
1.678 OMR
0.336 OMR Each (In a Pack of 5) (ex VAT)
1.762 OMR
0.353 OMR Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Number Of Rows
1
Gender
Male
Pitch
1.27mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
Ireland
Product details
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.