Molex Automotive Connector Socket Black 2 Way, Crimp Termination 98819-1021

RS Stock No.: 179-0006Brand: MolexManufacturers Part No.: 98819-1021
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

UCC Receptacle

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Colour

Black

Termination Method

Crimp

Height

13.1mm

Width

17.4mm

Depth

24.2mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

98819

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

544.500 OMR

0.165 OMR Each (In a Bag of 3300) (ex VAT)

571.725 OMR

0.173 OMR Each (In a Bag of 3300) (inc. VAT)

Molex Automotive Connector Socket Black 2 Way, Crimp Termination 98819-1021

544.500 OMR

0.165 OMR Each (In a Bag of 3300) (ex VAT)

571.725 OMR

0.173 OMR Each (In a Bag of 3300) (inc. VAT)

Molex Automotive Connector Socket Black 2 Way, Crimp Termination 98819-1021

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

UCC Receptacle

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Colour

Black

Termination Method

Crimp

Height

13.1mm

Width

17.4mm

Depth

24.2mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series Number

98819

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more