Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moore & Wright 43MRS 150mm Metric Electronic Depth Measurement Tool, Steel

RS Stock No.: 217-0173Brand: Moore & WrightManufacturers Part No.: 43MRS
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Maximum Measurement

150mm

Resolution

0.5 mm, 1 mm

Imperial or Metric

Metric

Finish

Polished

Material

Steel

Product details

Pocket Depth Gauge

Pocket depth gauges which have a polished carbon steel rule and a case hardened steel base with two ground reference surfaces to enable accurate depth measurement.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moore & Wright 43MRS 150mm Metric Electronic Depth Measurement Tool, Steel

P.O.A.

Moore & Wright 43MRS 150mm Metric Electronic Depth Measurement Tool, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Measurement

150mm

Resolution

0.5 mm, 1 mm

Imperial or Metric

Metric

Finish

Polished

Material

Steel

Product details

Pocket Depth Gauge

Pocket depth gauges which have a polished carbon steel rule and a case hardened steel base with two ground reference surfaces to enable accurate depth measurement.

You may be interested in