Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Motovario Worm Gearbox, 05:01 Gear Ratio, 25 Nm Maximum Torque

RS Stock No.: 216-6491Brand: MotovarioManufacturers Part No.: NMRV030 5,0 080*09 14 U MV
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

05:01

Gearbox Type

Worm

Maximum Output Torque

25 Nm

Shaft Diameter

14mm

Diameter

9 mm

Country of Origin

Italy

Stock information temporarily unavailable.

91.311 OMR

91.311 OMR Each (ex VAT)

95.877 OMR

95.877 OMR Each (inc. VAT)

Motovario Worm Gearbox, 05:01 Gear Ratio, 25 Nm Maximum Torque

91.311 OMR

91.311 OMR Each (ex VAT)

95.877 OMR

95.877 OMR Each (inc. VAT)

Motovario Worm Gearbox, 05:01 Gear Ratio, 25 Nm Maximum Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gear Ratio

05:01

Gearbox Type

Worm

Maximum Output Torque

25 Nm

Shaft Diameter

14mm

Diameter

9 mm

Country of Origin

Italy