Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 4km

RS Stock No.: 256-3627Brand: MOXAManufacturers Part No.: ICF-1180I-M-STDistrelec Article No.: 30027584
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Connection Port

RS232, RS422, RS485

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

12Mbps

Maximum Transfer Distance

4km

Fibre Type

Multi Mode

Distrelec Product Id

30027584

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

330.698 OMR

330.698 OMR Each (ex VAT)

347.233 OMR

347.233 OMR Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 4km

330.698 OMR

330.698 OMR Each (ex VAT)

347.233 OMR

347.233 OMR Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 4km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

RS232, RS422, RS485

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

12Mbps

Maximum Transfer Distance

4km

Fibre Type

Multi Mode

Distrelec Product Id

30027584

Country of Origin

Taiwan, Province Of China