MOXA SC Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 40km

Technical Document
Specifications
Brand
MoxaConnection Port
SC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
100Mbps
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Maximum Transfer Distance
40km
Distrelec Product Id
12574245
Country of Origin
Taiwan, Province Of China
117.172 OMR
117.172 OMR Each (ex VAT)
123.031 OMR
123.031 OMR Each (inc. VAT)
1
117.172 OMR
117.172 OMR Each (ex VAT)
123.031 OMR
123.031 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaConnection Port
SC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
100Mbps
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Maximum Transfer Distance
40km
Distrelec Product Id
12574245
Country of Origin
Taiwan, Province Of China