MOXA SC Media Converter, Multi Mode, 100Mbit/s 5km

Technical Document
Specifications
Brand
MoxaConnection Port
SC
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China
176.924 OMR
176.924 OMR Each (ex VAT)
185.770 OMR
185.770 OMR Each (inc. VAT)
1
176.924 OMR
176.924 OMR Each (ex VAT)
185.770 OMR
185.770 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaConnection Port
SC
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China