MPS MP2489DJ-LF-P LED Driver, 6 → 60 V 1A 5-Pin TSOT-23-5

RS Stock No.: 337-588Brand: MPSManufacturers Part No.: MP2489DJ-LF-P
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Brand

MPS

Output Current

1A

Input Voltage

6 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

1.3W

Package Type

TSOT-23-5

Number of Pins

5

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

302.500 OMR

0.605 OMR Each (On a Reel of 500) (ex VAT)

317.625 OMR

0.635 OMR Each (On a Reel of 500) (inc. VAT)

MPS MP2489DJ-LF-P LED Driver, 6 → 60 V 1A 5-Pin TSOT-23-5

302.500 OMR

0.605 OMR Each (On a Reel of 500) (ex VAT)

317.625 OMR

0.635 OMR Each (On a Reel of 500) (inc. VAT)

MPS MP2489DJ-LF-P LED Driver, 6 → 60 V 1A 5-Pin TSOT-23-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MPS

Output Current

1A

Input Voltage

6 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

1.3W

Package Type

TSOT-23-5

Number of Pins

5

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more