MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet with Chin Strap, Adjustable

RS Stock No.: 193-6883Brand: MSA SafetyManufacturers Part No.: GVF2A-C0A0000-000
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Yellow

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard 950 Class 1

Additional EN Standards

EN-ISO 16321-1

Standards Met

EN397

Product Type

Electrician's helmet with integrated face shield

Country of Origin

France

Stock information temporarily unavailable.

80.806 OMR

80.806 OMR Each (ex VAT)

84.846 OMR

84.846 OMR Each (inc. VAT)

MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet with Chin Strap, Adjustable

80.806 OMR

80.806 OMR Each (ex VAT)

84.846 OMR

84.846 OMR Each (inc. VAT)

MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet with Chin Strap, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard 950 Class 1

Additional EN Standards

EN-ISO 16321-1

Standards Met

EN397

Product Type

Electrician's helmet with integrated face shield

Country of Origin

France