Technical Document
Specifications
Brand
MTCMaterial
Nickel Copper Alloy, PUR
Fixing Method
Tape
Thickness
5mm
Length
1m
Width_SC_PC
10mm
Country of Origin
Korea, Republic Of
Product details
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
6.386 OMR
6.386 OMR Each (ex VAT)
6.705 OMR
6.705 OMR Each (inc. VAT)
DRE10x5NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 5mm
1
6.386 OMR
6.386 OMR Each (ex VAT)
6.705 OMR
6.705 OMR Each (inc. VAT)
DRE10x5NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 10mm x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | 6.386 OMR |
10 - 29 | 4.983 OMR |
30+ | 4.240 OMR |
Technical Document
Specifications
Brand
MTCMaterial
Nickel Copper Alloy, PUR
Fixing Method
Tape
Thickness
5mm
Length
1m
Width_SC_PC
10mm
Country of Origin
Korea, Republic Of
Product details
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed