Technical Document
Specifications
Brand
Mueller ElectricLead Length
300mm
Current Rating
10A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
300V
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper (Spring), Brass (Body)
Insulation Material
PVC
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +105 °C
Maximum Operating Temperature
+105°C
Product details
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps
9.564 OMR
9.564 OMR Each (ex VAT)
10.042 OMR
10.042 OMR Each (inc. VAT)
1
9.564 OMR
9.564 OMR Each (ex VAT)
10.042 OMR
10.042 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 9.564 OMR |
10 - 49 | 9.075 OMR |
50 - 99 | 8.602 OMR |
100 - 199 | 8.124 OMR |
200+ | 7.706 OMR |
Technical Document
Specifications
Brand
Mueller ElectricLead Length
300mm
Current Rating
10A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
300V
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper (Spring), Brass (Body)
Insulation Material
PVC
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +105 °C
Maximum Operating Temperature
+105°C
Product details
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps