Muller Analogue DIN Rail Time Switch 230 V, 1-Channel

RS Stock No.: 849-3848Brand: MullerManufacturers Part No.: VS3418 230V 50-60Hz
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V

Type

Analogue

Number of Channels

1

Units Measured

Hours

Height

105mm

Depth

60mm

Country of Origin

Germany

Product details

24 Hour Time Switches- VS 30/34

Analogue Time Switches for DIN Rail and wall mounting. These Time Switches are available in two different versions for Day with or without reserve.

Daily or weekly program
Easy programming with captive setting keys
Slim format 52.5mm
Easy to read switching program
Analogue display (clock hands)
Manual override switch "Permanent OFF/Automatic/Permanent ON"
Simple to install
IP20 protection

Analogue

Stock information temporarily unavailable.

41.398 OMR

41.398 OMR Each (ex VAT)

43.468 OMR

43.468 OMR Each (inc. VAT)

Muller Analogue DIN Rail Time Switch 230 V, 1-Channel

41.398 OMR

41.398 OMR Each (ex VAT)

43.468 OMR

43.468 OMR Each (inc. VAT)

Muller Analogue DIN Rail Time Switch 230 V, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V

Type

Analogue

Number of Channels

1

Units Measured

Hours

Height

105mm

Depth

60mm

Country of Origin

Germany

Product details

24 Hour Time Switches- VS 30/34

Analogue Time Switches for DIN Rail and wall mounting. These Time Switches are available in two different versions for Day with or without reserve.

Daily or weekly program
Easy programming with captive setting keys
Slim format 52.5mm
Easy to read switching program
Analogue display (clock hands)
Manual override switch "Permanent OFF/Automatic/Permanent ON"
Simple to install
IP20 protection

Analogue