Murata 100 μH ±10% Leaded Inductor, Max SRF:3.3MHz, Q:34, 7.8A Idc, 40mΩ Rdc, 1400

RS Stock No.: 228-589Brand: Murata Power SolutionsManufacturers Part No.: 1410478C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

100 μH

Maximum dc Current

7.8A

Mounting Type

Radial

Maximum DC Resistance

40mΩ

Tolerance

±10%

Diameter

32.4mm

Length

31.8mm

Depth

29.8mm

Height

21.8mm

Dimensions

32.4 x 29.8 x 21.8mm

Maximum Self Resonant Frequency

3.3MHz

Lead Pitch

29.3mm

Series

1400

Minimum Quality Factor

34

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

1.30mm

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.238 OMR

2.238 OMR Each (ex VAT)

2.350 OMR

2.350 OMR Each (inc. VAT)

Murata 100 μH ±10% Leaded Inductor, Max SRF:3.3MHz, Q:34, 7.8A Idc, 40mΩ Rdc, 1400

2.238 OMR

2.238 OMR Each (ex VAT)

2.350 OMR

2.350 OMR Each (inc. VAT)

Murata 100 μH ±10% Leaded Inductor, Max SRF:3.3MHz, Q:34, 7.8A Idc, 40mΩ Rdc, 1400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

100 μH

Maximum dc Current

7.8A

Mounting Type

Radial

Maximum DC Resistance

40mΩ

Tolerance

±10%

Diameter

32.4mm

Length

31.8mm

Depth

29.8mm

Height

21.8mm

Dimensions

32.4 x 29.8 x 21.8mm

Maximum Self Resonant Frequency

3.3MHz

Lead Pitch

29.3mm

Series

1400

Minimum Quality Factor

34

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

1.30mm

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more