Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, 8400 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH 10% 50A Idc

RS Stock No.: 279-8053Brand: Murata Power SolutionsManufacturers Part No.: 84225C
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2.2 mH

Maximum dc Current

50A

Length

3.3mm

Depth

2.6mm

Shielded

No

Tolerance

10%

Series

8400

Core Material

Ferrite

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.969 OMR

0.394 OMR Each (Supplied as a Tape) (ex VAT)

2.067 OMR

0.414 OMR Each (Supplied as a Tape) (inc. VAT)

Murata, 8400 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH 10% 50A Idc
Select packaging type

1.969 OMR

0.394 OMR Each (Supplied as a Tape) (ex VAT)

2.067 OMR

0.414 OMR Each (Supplied as a Tape) (inc. VAT)

Murata, 8400 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH 10% 50A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 450.394 OMR1.969 OMR
50 - 950.346 OMR1.732 OMR
100 - 2450.289 OMR1.444 OMR
250 - 4950.236 OMR1.181 OMR
500+0.205 OMR1.024 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.2 mH

Maximum dc Current

50A

Length

3.3mm

Depth

2.6mm

Shielded

No

Tolerance

10%

Series

8400

Core Material

Ferrite

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more