Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %

RS Stock No.: 810-3299Brand: Murata Power SolutionsManufacturers Part No.: DCA-20PC-4-DC4-RL-C
brand-logo
View all in Ammeters

Technical Document

Specifications

Current Type

DC

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

26.4mm

Meter Accuracy

±0.15 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

China

Product details

DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts

The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.

Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the “Low-Power Red” version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm

Murata Power Solutions Series

Stock information temporarily unavailable.

44.730 OMR

44.730 OMR Each (ex VAT)

46.966 OMR

46.966 OMR Each (inc. VAT)

Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %

44.730 OMR

44.730 OMR Each (ex VAT)

46.966 OMR

46.966 OMR Each (inc. VAT)

Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 444.730 OMR
5+42.934 OMR

Technical Document

Specifications

Current Type

DC

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

26.4mm

Meter Accuracy

±0.15 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

China

Product details

DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts

The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.

Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the “Low-Power Red” version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm

Murata Power Solutions Series