Murata Power Solutions Digital Voltmeter, LED Display 4.5-Digits

RS Stock No.: 176-4092Brand: Murata Power SolutionsManufacturers Part No.: DMS-40PC-2-RS-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Number Of Digits

4.5

Display Type

LED

Cutout Height

23mm

Cutout Width

55mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Product details

14mm, 4.5 Digit Meter

Auto zero, auto polarity
Excess voltage protection: ± 250V maximum
No external components, ideal for portable instrumentation
Bezel available
Fitted without screws, panel or PCB
23.5 x 55 x 20mm (H/W/D)
Panel cut-out 53.8 x 22.3mm
Depth behind panel 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

Stock information temporarily unavailable.

55.407 OMR

55.407 OMR Each (ex VAT)

58.177 OMR

58.177 OMR Each (inc. VAT)

Murata Power Solutions Digital Voltmeter, LED Display 4.5-Digits

55.407 OMR

55.407 OMR Each (ex VAT)

58.177 OMR

58.177 OMR Each (inc. VAT)

Murata Power Solutions Digital Voltmeter, LED Display 4.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 455.407 OMR
5 - 953.185 OMR
10+52.085 OMR

Technical Document

Specifications

Number Of Digits

4.5

Display Type

LED

Cutout Height

23mm

Cutout Width

55mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Product details

14mm, 4.5 Digit Meter

Auto zero, auto polarity
Excess voltage protection: ± 250V maximum
No external components, ideal for portable instrumentation
Bezel available
Fitted without screws, panel or PCB
23.5 x 55 x 20mm (H/W/D)
Panel cut-out 53.8 x 22.3mm
Depth behind panel 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).