Technical Document
Specifications
Output Voltage
1 → 5.25V dc
Input Voltage Range
4.5 - 17 V dc
Power Rating
13.1W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
Surface Mount
Series
LSM
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Thailand
Stock information temporarily unavailable.
2.563 OMR
2.563 OMR Each (ex VAT)
2.691 OMR
2.691 OMR Each (inc. VAT)
Murata Power Solutions LSM Non-Isolated DC-DC Converter, 1 → 5.25V dc/ 2.5A Output, 4.5 - 17 V dc Input, 13.1W,
Select packaging type
Standard
1
2.563 OMR
2.563 OMR Each (ex VAT)
2.691 OMR
2.691 OMR Each (inc. VAT)
Murata Power Solutions LSM Non-Isolated DC-DC Converter, 1 → 5.25V dc/ 2.5A Output, 4.5 - 17 V dc Input, 13.1W,
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 2.563 OMR |
5 - 9 | 2.492 OMR |
10 - 24 | 2.414 OMR |
25 - 49 | 2.338 OMR |
50+ | 2.272 OMR |
Technical Document
Specifications
Output Voltage
1 → 5.25V dc
Input Voltage Range
4.5 - 17 V dc
Power Rating
13.1W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
Surface Mount
Series
LSM
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Thailand