Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.51mm
Length
32mm
Series
NCS6
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series
Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back
Murata Power Solutions - DIP
12.166 OMR
12.166 OMR Each (ex VAT)
12.774 OMR
12.774 OMR Each (inc. VAT)
Standard
1
12.166 OMR
12.166 OMR Each (ex VAT)
12.774 OMR
12.774 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 12.166 OMR |
5 - 9 | 11.803 OMR |
10 - 24 | 11.434 OMR |
25 - 49 | 11.072 OMR |
50+ | 10.835 OMR |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.51mm
Length
32mm
Series
NCS6
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series
Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back