Technical Document
Specifications
Output Voltage
5V dc
Output Current
1.5A
Input Voltage
12V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
7.5W
Efficiency
90.5%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
OKI-78SR
Line Regulation
±0.3%
MTBF
78700000h
Rated Output Power
7.5W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.4%
Length
11.9mm
Allowed Circuit Configurations
Parallel
Maximum Input Current
690mA
Width
10mm
Depth
17.6mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
4.5g
Country of Origin
China
4.108 OMR
4.108 OMR Each (ex VAT)
4.313 OMR
4.313 OMR Each (inc. VAT)
Standard
1
4.108 OMR
4.108 OMR Each (ex VAT)
4.313 OMR
4.313 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 4.108 OMR |
5 - 9 | 3.988 OMR |
10 - 24 | 3.861 OMR |
25 - 49 | 3.773 OMR |
50+ | 3.707 OMR |
Technical Document
Specifications
Output Voltage
5V dc
Output Current
1.5A
Input Voltage
12V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
7.5W
Efficiency
90.5%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
OKI-78SR
Line Regulation
±0.3%
MTBF
78700000h
Rated Output Power
7.5W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.4%
Length
11.9mm
Allowed Circuit Configurations
Parallel
Maximum Input Current
690mA
Width
10mm
Depth
17.6mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
4.5g
Country of Origin
China