Technical Document
Specifications
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
1000Ω
Impedance at 1 GHz
2000Ω
Current Rating
250mA
Type
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
1.25Ω
Material
Ferrite
Series
BLM15HD
Application
EMI Suppression Filter, GHz Band High-speed Signal Lines
Product details
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
0.825 OMR
0.033 OMR Each (In a Pack of 25) (ex VAT)
0.866 OMR
0.035 OMR Each (In a Pack of 25) (inc. VAT)
Standard
25
0.825 OMR
0.033 OMR Each (In a Pack of 25) (ex VAT)
0.866 OMR
0.035 OMR Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 475 | 0.033 OMR | 0.825 OMR |
500 - 975 | 0.028 OMR | 0.688 OMR |
1000 - 2475 | 0.028 OMR | 0.688 OMR |
2500 - 4975 | 0.022 OMR | 0.550 OMR |
5000+ | 0.022 OMR | 0.550 OMR |
Technical Document
Specifications
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
1000Ω
Impedance at 1 GHz
2000Ω
Current Rating
250mA
Type
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
1.25Ω
Material
Ferrite
Series
BLM15HD
Application
EMI Suppression Filter, GHz Band High-speed Signal Lines
Product details
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.