Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 390Ω impedance at 100 MHz

RS Stock No.: 125-3155Brand: MurataManufacturers Part No.: BLM31PG391SN1L
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

390Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

50mΩ

Height

1.1mm

Material

Ferrite

Series

BLM31PG

Application

EMI Suppression Filter, Power Supplies

Country of Origin

Japan

Product details

SMD 1206 Ferrite Filters- BLM31P series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

99.000 OMR

0.033 OMR Each (On a Reel of 3000) (ex VAT)

103.950 OMR

0.035 OMR Each (On a Reel of 3000) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 390Ω impedance at 100 MHz

99.000 OMR

0.033 OMR Each (On a Reel of 3000) (ex VAT)

103.950 OMR

0.035 OMR Each (On a Reel of 3000) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 390Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

390Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

50mΩ

Height

1.1mm

Material

Ferrite

Series

BLM31PG

Application

EMI Suppression Filter, Power Supplies

Country of Origin

Japan

Product details

SMD 1206 Ferrite Filters- BLM31P series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more