Technical Document
Specifications
Brand
MurataMaximum Current Rating
10A
Maximum Voltage Rating
50 V dc
Mounting Type
Through Hole
Termination Style
Pin
Series
BNX
Operating Frequency
1MHz → 1GHz
Distrelec Product Id
30176999
Country of Origin
Japan
Stock information temporarily unavailable.
3.795 OMR
3.795 OMR Each (ex VAT)
3.985 OMR
3.985 OMR Each (inc. VAT)
Murata, BNX 10A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
Select packaging type
Standard
1
3.795 OMR
3.795 OMR Each (ex VAT)
3.985 OMR
3.985 OMR Each (inc. VAT)
Murata, BNX 10A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 3.795 OMR |
5 - 9 | 3.267 OMR |
10 - 24 | 3.108 OMR |
25 - 49 | 2.816 OMR |
50+ | 2.651 OMR |
Technical Document
Specifications
Brand
MurataMaximum Current Rating
10A
Maximum Voltage Rating
50 V dc
Mounting Type
Through Hole
Termination Style
Pin
Series
BNX
Operating Frequency
1MHz → 1GHz
Distrelec Product Id
30176999
Country of Origin
Japan