Technical Document
Specifications
Brand
MurataResonance Frequency
4MHz
Frequency Tolerance
±0.50%
Load Capacitance
15pF
Package Type
SMD
Pin Count
3
Dimensions
4.5 x 2.0 x 1.15mm
Country of Origin
Japan
Stock information temporarily unavailable.
181.500 OMR
0.060 OMR Each (On a Reel of 3000) (ex VAT)
190.575 OMR
0.063 OMR Each (On a Reel of 3000) (inc. VAT)
CSTCR4M00G53-R0, Ceramic Resonator, 4MHz 15pF, 3-Pin SMD, 4.5 x 2.0 x 1.15mm
3000
181.500 OMR
0.060 OMR Each (On a Reel of 3000) (ex VAT)
190.575 OMR
0.063 OMR Each (On a Reel of 3000) (inc. VAT)
CSTCR4M00G53-R0, Ceramic Resonator, 4MHz 15pF, 3-Pin SMD, 4.5 x 2.0 x 1.15mm
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataResonance Frequency
4MHz
Frequency Tolerance
±0.50%
Load Capacitance
15pF
Package Type
SMD
Pin Count
3
Dimensions
4.5 x 2.0 x 1.15mm
Country of Origin
Japan