Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CSTLS16M0X53-B0, Ceramic Resonator, 16MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3.5 x 6.5mm

RS Stock No.: 106-2885Brand: MurataManufacturers Part No.: CSTLS16M0X53-B0
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

3rd Overtone

Load Capacitance

15pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

5.5 x 3.5 x 6.5mm

Height

6.5mm

Length

5.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width_SC_PC

3.5mm

Product details

Murata CSTLS Ceramic Resonators

CSTLS ceramic resonators are part of the CERALOCK® range from Murata. CSTLS are leaded, and have a standard frequency tolerance for industrial and consumer applications. These ceramic resonators have built in load capacitors, making them ideal for oscillation circuits that do not require external load capacitors. This allows for high density mounting while contributing to cost reduction.

Built-in capacitance
Cost effective
Reliable
Stable over a wide temperature range
Lightweight and compact
Shock resistant

Product Application Information

Suitable applications for these ceramic resonators include clock oscillators for microcomputers and microprocessors, automated office equipment, remote control units and DTMF generators.

Resonators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.265 OMR

0.126 OMR Each (In a Pack of 10) (ex VAT)

1.328 OMR

0.132 OMR Each (In a Pack of 10) (inc. VAT)

CSTLS16M0X53-B0, Ceramic Resonator, 16MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3.5 x 6.5mm
Select packaging type

1.265 OMR

0.126 OMR Each (In a Pack of 10) (ex VAT)

1.328 OMR

0.132 OMR Each (In a Pack of 10) (inc. VAT)

CSTLS16M0X53-B0, Ceramic Resonator, 16MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3.5 x 6.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 400.126 OMR1.265 OMR
50 - 900.110 OMR1.100 OMR
100 - 2400.099 OMR0.990 OMR
250 - 9900.088 OMR0.880 OMR
1000+0.082 OMR0.825 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

3rd Overtone

Load Capacitance

15pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

5.5 x 3.5 x 6.5mm

Height

6.5mm

Length

5.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width_SC_PC

3.5mm

Product details

Murata CSTLS Ceramic Resonators

CSTLS ceramic resonators are part of the CERALOCK® range from Murata. CSTLS are leaded, and have a standard frequency tolerance for industrial and consumer applications. These ceramic resonators have built in load capacitors, making them ideal for oscillation circuits that do not require external load capacitors. This allows for high density mounting while contributing to cost reduction.

Built-in capacitance
Cost effective
Reliable
Stable over a wide temperature range
Lightweight and compact
Shock resistant

Product Application Information

Suitable applications for these ceramic resonators include clock oscillators for microcomputers and microprocessors, automated office equipment, remote control units and DTMF generators.

Resonators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more