Technical Document
Specifications
Brand
MurataCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
22.4mm
Cutout Width
35.1mm
Series
DMS-20LCD-0/1
You may be interested in
Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits ±0.01 %Brand: Murata Power Solutions
20.178 OMREach (ex VAT)
Stock information temporarily unavailable.
20.438 OMR
20.438 OMR Each (ex VAT)
21.460 OMR
21.460 OMR Each (inc. VAT)
Murata DMS-20LCD-0/1 Series Digital Panel Voltmeter DC, LCD Display 3.5-Digits
1
20.438 OMR
20.438 OMR Each (ex VAT)
21.460 OMR
21.460 OMR Each (inc. VAT)
Murata DMS-20LCD-0/1 Series Digital Panel Voltmeter DC, LCD Display 3.5-Digits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 20.438 OMR |
5+ | 18.392 OMR |
You may be interested in
Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits ±0.01 %Brand: Murata Power Solutions
20.178 OMREach (ex VAT)
Technical Document
Specifications
Brand
MurataCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
22.4mm
Cutout Width
35.1mm
Series
DMS-20LCD-0/1
You may be interested in
Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits ±0.01 %Brand: Murata Power Solutions
20.178 OMREach (ex VAT)