Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 10μF MLCC, 35V dc V, ±20% , SMD

RS Stock No.: 172-6500Brand: MurataManufacturers Part No.: GRM21BR6YA106ME43L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

X5R

Country of Origin

Japan

Stock information temporarily unavailable.

148.500 OMR

0.050 OMR Each (On a Reel of 3000) (ex VAT)

155.925 OMR

0.052 OMR Each (On a Reel of 3000) (inc. VAT)

Murata 10μF MLCC, 35V dc V, ±20% , SMD

148.500 OMR

0.050 OMR Each (On a Reel of 3000) (ex VAT)

155.925 OMR

0.052 OMR Each (On a Reel of 3000) (inc. VAT)

Murata 10μF MLCC, 35V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 60000.050 OMR148.500 OMR
9000+0.044 OMR132.000 OMR

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

X5R

Country of Origin

Japan