Murata 220μF MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 185-1934Brand: MurataManufacturers Part No.: GRM31CR60G227ME11LDistrelec Article No.: 30424095
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

31.900 OMR

0.319 OMR Each (On a Reel of 100) (ex VAT)

33.495 OMR

0.335 OMR Each (On a Reel of 100) (inc. VAT)

Murata 220μF MLCC, 4V dc V, ±20% , SMD
Select packaging type

31.900 OMR

0.319 OMR Each (On a Reel of 100) (ex VAT)

33.495 OMR

0.335 OMR Each (On a Reel of 100) (inc. VAT)

Murata 220μF MLCC, 4V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
100 - 4000.319 OMR31.900 OMR
500 - 9000.297 OMR29.700 OMR
1000+0.280 OMR28.050 OMR

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan