Murata, LQH32CN_53, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc

RS Stock No.: 725-5058Brand: MurataManufacturers Part No.: LQH32CN220K53L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

22 μH

Maximum dc Current

250mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.55mm

Dimensions

3.2 x 2.5 x 1.55mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

923mΩ

Series

LQH32CN_53

Core Material

Ferrite

Maximum Self Resonant Frequency

19MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 1210 LQH32CN Series Wire Wound Inductor

Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

0.880 OMR

0.088 OMR Each (In a Pack of 10) (ex VAT)

0.924 OMR

0.092 OMR Each (In a Pack of 10) (inc. VAT)

Murata, LQH32CN_53, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc
Select packaging type

0.880 OMR

0.088 OMR Each (In a Pack of 10) (ex VAT)

0.924 OMR

0.092 OMR Each (In a Pack of 10) (inc. VAT)

Murata, LQH32CN_53, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 4900.088 OMR0.880 OMR
500 - 9900.050 OMR0.495 OMR
1000 - 19900.044 OMR0.440 OMR
2000 - 49900.038 OMR0.385 OMR
5000+0.038 OMR0.385 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

22 μH

Maximum dc Current

250mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.55mm

Dimensions

3.2 x 2.5 x 1.55mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

923mΩ

Series

LQH32CN_53

Core Material

Ferrite

Maximum Self Resonant Frequency

19MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 1210 LQH32CN Series Wire Wound Inductor

Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in