Murata, LQH32PN_N0, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 390mA Idc

RS Stock No.: 786-6888PBrand: MurataManufacturers Part No.: LQH32PN330MN0L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

33 μH

Maximum dc Current

390mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.55mm

Dimensions

3.2 x 2.5 x 1.55mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.15Ω

Series

LQH32PN_N0

Core Material

Ferrite

Maximum Self Resonant Frequency

13MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes

LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQH32PN_N0, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 390mA Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQH32PN_N0, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 390mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

33 μH

Maximum dc Current

390mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.55mm

Dimensions

3.2 x 2.5 x 1.55mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.15Ω

Series

LQH32PN_N0

Core Material

Ferrite

Maximum Self Resonant Frequency

13MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes

LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in