Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Murata, LQW15AN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.033 μH ±2% Wire-Wound 260mA Idc Q:25

RS Stock No.: 124-8175PBrand: MurataManufacturers Part No.: LQW15AN33NG00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

0.033 μH

Maximum dc Current

260mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

630mΩ

Series

LQW15AN

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

Minimum of 3.2GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQW15AN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.033 μH ±2% Wire-Wound 260mA Idc Q:25
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata, LQW15AN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.033 μH ±2% Wire-Wound 260mA Idc Q:25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

0.033 μH

Maximum dc Current

260mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

630mΩ

Series

LQW15AN

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

Minimum of 3.2GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more