Murata 70dB Through Hole Sounder External Electronic Sounder, 17 (Dia.) x 8.6mm, 25V dc Max

RS Stock No.: 106-5395Brand: MurataManufacturers Part No.: PKM17EPP-2002-B0
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

25V dc

Sound Level

70dB

Drive Type

External

Tone Type

Sounder

Diameter

17mm

Height

8.6mm

Dimensions

17 (Dia.) x 8.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2kHz

Capacitance

34nF

Country of Origin

Thailand

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.788 OMR

0.358 OMR Each (In a Pack of 5) (ex VAT)

1.877 OMR

0.376 OMR Each (In a Pack of 5) (inc. VAT)

Murata 70dB Through Hole Sounder External Electronic Sounder, 17 (Dia.) x 8.6mm, 25V dc Max
Select packaging type

1.788 OMR

0.358 OMR Each (In a Pack of 5) (ex VAT)

1.877 OMR

0.376 OMR Each (In a Pack of 5) (inc. VAT)

Murata 70dB Through Hole Sounder External Electronic Sounder, 17 (Dia.) x 8.6mm, 25V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.358 OMR1.788 OMR
50 - 950.346 OMR1.732 OMR
100 - 2450.324 OMR1.622 OMR
250 - 4950.302 OMR1.512 OMR
500+0.286 OMR1.430 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

25V dc

Sound Level

70dB

Drive Type

External

Tone Type

Sounder

Diameter

17mm

Height

8.6mm

Dimensions

17 (Dia.) x 8.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2kHz

Capacitance

34nF

Country of Origin

Thailand

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more