Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murrelektronik Limited MSUD, Plug Solenoid Connector, 24 V ac Voltage

RS Stock No.: 270-9522Brand: Murrelektronik LimitedManufacturers Part No.: 7000-11081-6160500
brand-logo

Technical Document

Specifications

Accessory Type

Cable Plug

Supply Voltage

24 V ac

For Use With

MSUD VALVE

Voltage Rating

24 V ac

Series

MSUD

Gender

Plug

Series

MSUD

Country of Origin

Czech Republic

Stock information temporarily unavailable.

11.825 OMR

11.825 OMR Each (ex VAT)

12.416 OMR

12.416 OMR Each (inc. VAT)

Murrelektronik Limited MSUD, Plug Solenoid Connector, 24 V ac Voltage

11.825 OMR

11.825 OMR Each (ex VAT)

12.416 OMR

12.416 OMR Each (inc. VAT)

Murrelektronik Limited MSUD, Plug Solenoid Connector, 24 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Cable Plug

Supply Voltage

24 V ac

For Use With

MSUD VALVE

Voltage Rating

24 V ac

Series

MSUD

Gender

Plug

Series

MSUD

Country of Origin

Czech Republic