Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 5 V dc, 12 V dc

RS Stock No.: 792-4433Brand: MyrraManufacturers Part No.: 47257
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

5 V dc, 12 V dc

Primary Voltage Rating

85 → 265 V ac, 85 → 370 V dc

Power Rating

5W

Number of Outputs

2

Mounting Type

Through Hole

Length

31.7mm

Width

26.7mm

Depth

21.8mm

Dimensions

31.7 x 26.7 x 21.8mm

Minimum Temperature

-25°C

Minimum Operating Frequency

47Hz

Maximum Temperature

+60°C

Maximum Operating Frequency

440Hz

Country of Origin

China

Product details

Isolated Dual Output DC Electronic Transformers

MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic serie are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

11.996 OMR

11.996 OMR Each (ex VAT)

12.596 OMR

12.596 OMR Each (inc. VAT)

2 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 5 V dc, 12 V dc

11.996 OMR

11.996 OMR Each (ex VAT)

12.596 OMR

12.596 OMR Each (inc. VAT)

2 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 5 V dc, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 911.996 OMR
10 - 246.638 OMR
25+6.369 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

5 V dc, 12 V dc

Primary Voltage Rating

85 → 265 V ac, 85 → 370 V dc

Power Rating

5W

Number of Outputs

2

Mounting Type

Through Hole

Length

31.7mm

Width

26.7mm

Depth

21.8mm

Dimensions

31.7 x 26.7 x 21.8mm

Minimum Temperature

-25°C

Minimum Operating Frequency

47Hz

Maximum Temperature

+60°C

Maximum Operating Frequency

440Hz

Country of Origin

China

Product details

Isolated Dual Output DC Electronic Transformers

MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic serie are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more