N-Tron Single Port POE Injector, 24V dc Input, 48V dc Output, 15.4W

RS Stock No.: 221-2079Brand: N-TronManufacturers Part No.: EB-PSE-24V-1BDistrelec Article No.: 30213298
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

48V dc

Number of Output Ports

1

Power Rating

15.4W

Depth

82.95mm

Minimum Temperature

-40°C

Maximum Temperature

75°C

Number of DC Power Output Ports

1

Series

POE Unmanaged

Product Type

PoE Injector

Electrical Phase

Single

Mounting Style

DIN Rail

Number of Ethernet Ports

2

Distrelec Product Id

30213298

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

141.086 OMR

141.086 OMR Each (ex VAT)

148.140 OMR

148.140 OMR Each (inc. VAT)

N-Tron Single Port POE Injector, 24V dc Input, 48V dc Output, 15.4W

141.086 OMR

141.086 OMR Each (ex VAT)

148.140 OMR

148.140 OMR Each (inc. VAT)

N-Tron Single Port POE Injector, 24V dc Input, 48V dc Output, 15.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4141.086 OMR
5 - 9136.851 OMR
10 - 24132.622 OMR
25 - 49128.386 OMR
50+125.736 OMR

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

48V dc

Number of Output Ports

1

Power Rating

15.4W

Depth

82.95mm

Minimum Temperature

-40°C

Maximum Temperature

75°C

Number of DC Power Output Ports

1

Series

POE Unmanaged

Product Type

PoE Injector

Electrical Phase

Single

Mounting Style

DIN Rail

Number of Ethernet Ports

2

Distrelec Product Id

30213298

Country of Origin

Taiwan, Province Of China