Technical Document
Specifications
Brand
NanukFoam Shape
Egg Crate/Rectangular
Model Number
Nanuk 923
Density
Low
Colour
Dark Grey
Dimensions
17.125 x 11.625 x 4.75in
Height
4.75in
Length
17.125in
Width
11.625in
For Use With
Nanuk 923
Country of Origin
Canada
Stock information temporarily unavailable.
42.702 OMR
42.702 OMR Each (ex VAT)
44.837 OMR
44.837 OMR Each (inc. VAT)
Nanuk Nanuk 923 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 923
1
42.702 OMR
42.702 OMR Each (ex VAT)
44.837 OMR
44.837 OMR Each (inc. VAT)
Nanuk Nanuk 923 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 923
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NanukFoam Shape
Egg Crate/Rectangular
Model Number
Nanuk 923
Density
Low
Colour
Dark Grey
Dimensions
17.125 x 11.625 x 4.75in
Height
4.75in
Length
17.125in
Width
11.625in
For Use With
Nanuk 923
Country of Origin
Canada