Nanuk Nanuk 930 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 930

RS Stock No.: 287-4508Brand: NanukManufacturers Part No.: 1-93000-K
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 930

Density

Low

Colour

Dark Grey

Dimensions

18.625 x 13.4375 x 6.25in

Height

6.25in

Length

18.625in

Width

13.4375in

For Use With

Nanuk 930

Country of Origin

Canada

Stock information temporarily unavailable.

72.941 OMR

72.941 OMR Each (ex VAT)

76.588 OMR

76.588 OMR Each (inc. VAT)

Nanuk Nanuk 930 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 930

72.941 OMR

72.941 OMR Each (ex VAT)

76.588 OMR

76.588 OMR Each (inc. VAT)

Nanuk Nanuk 930 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 930
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 930

Density

Low

Colour

Dark Grey

Dimensions

18.625 x 13.4375 x 6.25in

Height

6.25in

Length

18.625in

Width

13.4375in

For Use With

Nanuk 930

Country of Origin

Canada