Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nebo LED LED Torch Black - Rechargeable 1200 lumens, 113 mm

RS Stock No.: 235-024Brand: NeboManufacturers Part No.: NEB-WLT-1007-G
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1200 Lumens

Length

113 mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

20.388 OMR

20.388 OMR Each (ex VAT)

21.407 OMR

21.407 OMR Each (inc. VAT)

Nebo LED LED Torch Black - Rechargeable 1200 lumens, 113 mm

20.388 OMR

20.388 OMR Each (ex VAT)

21.407 OMR

21.407 OMR Each (inc. VAT)

Nebo LED LED Torch Black - Rechargeable 1200 lumens, 113 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1200 Lumens

Length

113 mm

Colour

Black

Country of Origin

China