Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Netgear, 1 Ports

RS Stock No.: 664-4378Brand: NetgearManufacturers Part No.: XAV101
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Netgear

Dimensions

98 x 72 x 40mm

Weight

180g

Depth

72mm

Width

98mm

Height

40mm

Stock information temporarily unavailable.

P.O.A.

Netgear, 1 Ports

P.O.A.

Netgear, 1 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Netgear

Dimensions

98 x 72 x 40mm

Weight

180g

Depth

72mm

Width

98mm

Height

40mm