Wire, 0.7mm Solder, 217°C Melting Point

RS Stock No.: 619-6012Brand: NEUTRALManufacturers Part No.: 342806
View all in Solder

Technical Document

Specifications

Brand

NEUTRAL

Wire Diameter

0.7mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Colophony (Rosin) Free

Product Weight

500g

Percent Copper

0.7%

You may be interested in
Solder,colophony free,96SC,0.7mm
75.907 OMR1 Reel of 500 (ex VAT)

P.O.A.

Wire, 0.7mm Solder, 217°C Melting Point

P.O.A.

Wire, 0.7mm Solder, 217°C Melting Point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Solder,colophony free,96SC,0.7mm
75.907 OMR1 Reel of 500 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Wire Diameter

0.7mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Colophony (Rosin) Free

Product Weight

500g

Percent Copper

0.7%

You may be interested in
Solder,colophony free,96SC,0.7mm
75.907 OMR1 Reel of 500 (ex VAT)