Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Desk Fan 300mm blade diameter 230 V with plug: Type G - British 3-pin

RS Stock No.: 470-4302Brand: NEUTRALManufacturers Part No.: GF30
brand-logo
View all in Portable Fans

Technical Document

Specifications

Brand

NEUTRAL

Blade Span

300mm

Fan Type

Desk

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Stock information temporarily unavailable.

P.O.A.

Desk Fan 300mm blade diameter 230 V with plug: Type G - British 3-pin

P.O.A.

Desk Fan 300mm blade diameter 230 V with plug: Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Blade Span

300mm

Fan Type

Desk

Plug Type

Type G - British 3-pin

Supply Voltage

230 V